Part Details for MS3470L18-8S by Amphenol Aerospace
Results Overview of MS3470L18-8S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3470L18-8S Information
MS3470L18-8S by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3470L18-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS3470L18-8S-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$55.9680 / $69.3800 | Buy Now |
DISTI #
70143939
|
RS | FEMALE 8 POSITION AL RECEPTACLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.6900 / $80.8600 | RFQ |
DISTI #
AANMS3470L18-8S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
$44.8740 / $57.9020 | Buy Now |
DISTI #
AANMS3470L18-8S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$44.8740 / $57.9020 | Buy Now |
DISTI #
MS3470L18-8S
|
FDH Electronics | Connector 26482 Min Qty: 1 | 86 |
|
Buy Now RFQ |