Part Details for MS3470L16-26S by TE Connectivity
Results Overview of MS3470L16-26S by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3470L16-26S Information
MS3470L16-26S by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3470L16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHMS3470L16-26S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS3470L16-26S
|
TTI | Circular MIL Spec Connector AFD 26C 26#20 Skt Recp Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MS3470L16-26S
|
TTI | Circular MIL Spec Connector AFD 26C 26#20 Skt Recp Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DCHMS3470L16-26S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now |
Part Details for MS3470L16-26S
MS3470L16-26S CAD Models
MS3470L16-26S Part Data Attributes
|
MS3470L16-26S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3470L16-26S
TE Connectivity
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS3470L16-26S
This table gives cross-reference parts and alternative options found for MS3470L16-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L16-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AE770L16-26S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS3470L16-26S vs AE770L16-26S |
MS3470W16-26S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS3470L16-26S vs MS3470W16-26S |
MS3470W16-26S | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS3470L16-26S vs MS3470W16-26S |
MS3470L1626S | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS3470L16-26S vs MS3470L1626S |
MS3470L16-26S Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3470L16-26S connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw-locked version and 12-15 in-lbs (1.4-1.7 Nm) for the bayonet-coupled version.
-
Yes, the MS3470L16-26S connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3470L16-26S connector is designed to operate in harsh environments, including temperatures ranging from -65°C to 200°C and humidity up to 95% RH. However, it's essential to follow the recommended derating guidelines for high-temperature applications.
-
The MS3470L16-26S connector has a minimum mating cycle life of 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3470L16-26S connector is designed to be compatible with other MIL-DTL-5015 connectors, ensuring interoperability and flexibility in system design.