Part Details for MS3459W10SL-4S by ITT Interconnect Solutions
Results Overview of MS3459W10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3459W10SL-4S Information
MS3459W10SL-4S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3459W10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3459W10SL-4S
|
Avnet Americas | - Bulk (Alt: MS3459W10SL-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3459W10SL4S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$157.8600 / $169.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$165.8500 / $411.0300 | Buy Now | |
|
Quest Components | MIL-C-5015, Crimp Rear Release Contact | 1 |
|
$109.5828 | Buy Now |
|
Master Electronics | 0 |
|
$165.8500 / $411.0300 | Buy Now |
Part Details for MS3459W10SL-4S
MS3459W10SL-4S CAD Models
MS3459W10SL-4S Part Data Attributes
|
MS3459W10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3459W10SL-4S
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |