Part Details for MS3404D24-10PW-LC by Corsair Electrical Connectors Inc
Results Overview of MS3404D24-10PW-LC by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3404D24-10PW-LC Information
MS3404D24-10PW-LC by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCVF2310PWRG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
SN74AC10PWR | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | |
TPS54010PWPG4 | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for MS3404D24-10PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3404D24-10PW-LC
|
FDH Electronics | Connector Min Qty: 1 | 27 |
|
$87.0430 / $115.5300 | Buy Now RFQ |