Part Details for MS3400D16S-1DZ by Conesys
Results Overview of MS3400D16S-1DZ by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3400D16S-1DZ Information
MS3400D16S-1DZ by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3400D16S-1DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D16S-1DZ
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 11 in Stock |
|
$44.3136 / $57.7146 | Buy Now |
DISTI #
JTCMS3400D16S-1DZ
|
Interstate Connecting Components | CONNECT WL MT RCPT | 33 |
|
$44.3136 / $57.7146 | Buy Now |
Part Details for MS3400D16S-1DZ
MS3400D16S-1DZ CAD Models
MS3400D16S-1DZ Part Data Attributes
|
MS3400D16S-1DZ
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400D16S-1DZ
Conesys
7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 280 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |
Alternate Parts for MS3400D16S-1DZ
This table gives cross-reference parts and alternative options found for MS3400D16S-1DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400D16S-1DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3450KS16S-1PZ | TE's AMP | Check for Price | 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS3400D16S-1DZ vs MS3450KS16S-1PZ |
MS3450KS16S-1PZ | TE Connectivity | Check for Price | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS3400D16S-1DZ vs MS3450KS16S-1PZ |
MS3450KS16S-1PZ | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | MS3400D16S-1DZ vs MS3450KS16S-1PZ |
MS3450KS16S-1PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS3400D16S-1DZ vs MS3450KS16S-1PZ |
MS3450KT16S-1PZ | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle, | MS3400D16S-1DZ vs MS3450KT16S-1PZ |