Part Details for MS3400D16S-1DW by Conesys
Results Overview of MS3400D16S-1DW by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3400D16S-1DW Information
MS3400D16S-1DW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3400D16S-1DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D16S-1DW
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 11 in Stock |
|
$44.3136 / $57.7146 | Buy Now |
DISTI #
JTCMS3400D16S-1DW
|
Interstate Connecting Components | CONNECT WL MT RCPT | 33 |
|
$44.3136 / $57.7146 | Buy Now |
Part Details for MS3400D16S-1DW
MS3400D16S-1DW CAD Models
MS3400D16S-1DW Part Data Attributes
|
MS3400D16S-1DW
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400D16S-1DW
Conesys
7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |
Alternate Parts for MS3400D16S-1DW
This table gives cross-reference parts and alternative options found for MS3400D16S-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400D16S-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACCL00E16S-1PW(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACCL00E16S-1PW(116) |
ACCL00E16S-1PW(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACCL00E16S-1PW(G96) |
AE550LS16S-1PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS3400D16S-1DW vs AE550LS16S-1PW |
ACC00AF16S-1PW(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACC00AF16S-1PW(072) |
ACC00A16S-1PW(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACC00A16S-1PW(B30) |
ACC00PGA16S-1PW(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACC00PGA16S-1PW(116) |
ACCL00A16S-1PW(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACCL00A16S-1PW(116) |
ACCL00PGR16S-1PW(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3400D16S-1DW vs ACCL00PGR16S-1PW(025) |
AE550W16S-1PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS3400D16S-1DW vs AE550W16S-1PW |
MS3450L16S-1PW | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS3400D16S-1DW vs MS3450L16S-1PW |