Part Details for MS3181-8RA by Aero-Electric Connector Inc
Results Overview of MS3181-8RA by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3181-8RA
MS3181-8RA CAD Models
MS3181-8RA Part Data Attributes
|
MS3181-8RA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-8RA
Aero-Electric Connector Inc
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 8 |
Alternate Parts for MS3181-8RA
This table gives cross-reference parts and alternative options found for MS3181-8RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-8RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3181-8RA | Glenair Inc | $53.0702 | Connector Accessory, | MS3181-8RA vs MS3181-8RA |
MS3181-8RA | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-8RA vs MS3181-8RA |
MS3181-8RL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-8RA vs MS3181-8RL |
MS31818RA | SOURIAU-SUNBANK | Check for Price | Connector Accessory, Cover Item, | MS3181-8RA vs MS31818RA |
MS3181-8RW | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-8RA vs MS3181-8RW |
MS3181-8RA | Amphenol Corporation | Check for Price | Connector Accessory, Protective Cover | MS3181-8RA vs MS3181-8RA |