Part Details for MS3181-16CAL by Array Connector Corporation
Results Overview of MS3181-16CAL by Array Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3181-16CAL
MS3181-16CAL CAD Models
MS3181-16CAL Part Data Attributes
|
MS3181-16CAL
Array Connector Corporation
Buy Now
|
Compare Parts:
MS3181-16CAL
Array Connector Corporation
CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARRAY CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |
Alternate Parts for MS3181-16CAL
This table gives cross-reference parts and alternative options found for MS3181-16CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-16CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3181-16CAL | Glenair Inc | $72.9311 | Connector Accessory, Protective Cover, | MS3181-16CAL vs MS3181-16CAL |
MS3181-16CAL | Cinch Connectivity Solutions | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy, | MS3181-16CAL vs MS3181-16CAL |
MS3181-16CAL | Amphenol Corporation | Check for Price | Connector Accessory, Protective Cover | MS3181-16CAL vs MS3181-16CAL |
MS3181-16CWL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-16CAL vs MS3181-16CWL |
MS318116CAL | SOURIAU-SUNBANK | Check for Price | Connector Accessory, Cover Item, | MS3181-16CAL vs MS318116CAL |
MS3181-16CTL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-16CAL vs MS3181-16CTL |
MS3181-16CAL | Aero-Electric Connector Inc | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy | MS3181-16CAL vs MS3181-16CAL |