Part Details for MS3180-16CL by Spacecraft Components Corp
Results Overview of MS3180-16CL by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-000416CLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 4P16S | |
10121506-320816CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P16S | |
50015-5216CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 216 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MS3180-16CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3341
|
Newark | Dust Cap W/ Chain, Plug, Size 16, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-26482 Series Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS3180-16CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |