Part Details for MS3180-16CL by Amphenol Corporation
Results Overview of MS3180-16CL by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22916CLYFPT | Texas Instruments | 5.5-V, 2-A, 60mΩ ultra-low leakage load switch 4-DSBGA -40 to 85 | |
TPS22916CLYFPR | Texas Instruments | 5.5-V, 2-A, 60mΩ ultra-low leakage load switch 4-DSBGA -40 to 85 |
Price & Stock for MS3180-16CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS3180-16CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SZ 16 Plug Cover 5in Chain | 0 |
|
$13.4400 / $21.0000 | Order Now |