Part Details for MS3180-16CAL by Glenair Inc
Results Overview of MS3180-16CAL by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3180-16CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6039
|
Newark | Connector |Glenair MS3180-16CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$58.2700 / $214.9900 | Buy Now |
DISTI #
3937-MS3180-16CAL-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$351.4600 | Buy Now |
DISTI #
MS3180-16CAL
|
Avnet Americas | - Bulk (Alt: MS3180-16CAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$46.3300 / $199.0625 | Buy Now |
DISTI #
654-MS3180-16CAL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 16 WITH CHAIN RoHS: Compliant | 0 |
|
$64.8600 / $224.7400 | Order Now |
DISTI #
77970649
|
Verical | Connector Accessories Protective Plug Cover Straight RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$39.4103 / $53.2564 | Buy Now |
DISTI #
71049268
|
Verical | Connector Accessories Protective Plug Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$53.2564 / $196.4872 | Buy Now |
|
Quest Components | Cylindrical Connector Accessory, Dust Cap for Plug | 1 |
|
$45.1518 | Buy Now |
DISTI #
MS3180-16CAL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 16 WITH CHAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.8600 / $215.7800 | Buy Now |
DISTI #
GLEMS3180-16CAL
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$130.7327 / $214.9875 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 1 |
|
$217.8150 / $362.7230 | Buy Now |
Part Details for MS3180-16CAL
MS3180-16CAL CAD Models
MS3180-16CAL Part Data Attributes
|
MS3180-16CAL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3180-16CAL
Glenair Inc
Connector Accessory, Protective Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |
MS3180-16CAL Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3180-16CAL connector is -55°C to 125°C.
-
Yes, the MS3180-16CAL connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015.
-
Yes, the MS3180-16CAL connector is designed to operate in harsh environments and meets the requirements of MIL-DTL-5015, including exposure to humidity and salt spray.
-
The mating cycle life of the MS3180-16CAL connector is 500 cycles minimum.
-
Yes, the MS3180-16CAL connector is RoHS and REACH compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation EC 1907/2006.