Part Details for MS3122E16-8PW by ITT Interconnect Solutions
Results Overview of MS3122E16-8PW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3122E16-8PW Information
MS3122E16-8PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3122E16-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3122E16-8PW-ND
|
DigiKey | CONN RCPT 8POS BOX MNT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$30.7766 / $44.9800 | Buy Now |
Part Details for MS3122E16-8PW
MS3122E16-8PW CAD Models
MS3122E16-8PW Part Data Attributes
|
MS3122E16-8PW
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3122E16-8PW
ITT Interconnect Solutions
MS3122E16-8PW,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MIL SERIES CONNECTOR |