Part Details for MS3122E16-8P by Amphenol Aerospace
Results Overview of MS3122E16-8P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3122E16-8P Information
MS3122E16-8P by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3122E16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS3122E16-8P-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Pin (Male) Contacts - 8 Position - Crimp - Straight - 10A - Box Mount. RoHS: Compliant |
112 In Stock |
|
$61.7100 / $121.8800 | Buy Now |
|
Master Electronics | Circular Connector - Pin (Male) Contacts - 8 Position - Crimp - Straight - 10A - Box Mount. RoHS: Compliant |
112 In Stock |
|
$61.7100 / $121.8800 | Buy Now |