Part Details for MS3116F8-4S by SOURIAU-SUNBANK
Results Overview of MS3116F8-4S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F8-4S Information
MS3116F8-4S by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116F8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDI:6621_29656424
|
Arrow Electronics | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$32.5700 | Buy Now |
|
Quest Components | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 1 |
|
$85.2750 | Buy Now |
|
Quest Components | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 1 |
|
$100.5558 | Buy Now |
DISTI #
MS3116F8-4S
|
TTI | Circular MIL Spec Connector 851 4C 4#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3451 In Stock |
|
$27.8900 / $40.2900 | Buy Now |
DISTI #
SOMMS3116F8-4S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0160 On Order |
|
$17.0702 / $21.6221 | Buy Now |
DISTI #
MS3116F8-4S
|
PEI Genesis | 851 4C 4#20 SKT PLUG Min Qty: 1 | 160 |
|
$22.2300 / $34.0300 | Buy Now |
Part Details for MS3116F8-4S
MS3116F8-4S CAD Models
MS3116F8-4S Part Data Attributes
|
MS3116F8-4S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-4S
SOURIAU-SUNBANK
4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for MS3116F8-4S
This table gives cross-reference parts and alternative options found for MS3116F8-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F8-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045701-0006 | ITT Interconnect Solutions | Check for Price | PLUG STR 8-4POS 16AWG SOCKET | MS3116F8-4S vs 045701-0006 |
MS3116F84S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3116F8-4S vs MS3116F84S |
MS3116F8-4S | Bel Fuse | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3116F8-4S vs MS3116F8-4S |
MS3116F8-4S Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3116F8-4S connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 10-15 in-lbs (1.1-1.7 Nm) for the backshell.
-
Yes, the MS3116F8-4S connector is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-38999, which includes vibration testing up to 20 G's.
-
Yes, the MS3116F8-4S connector is designed to operate in harsh environments. It has a temperature range of -65°C to 200°C and is resistant to corrosion and chemicals, making it suitable for use in aerospace, defense, and industrial applications.
-
Yes, the MS3116F8-4S connector is designed to be used with a cable assembly. The connector has a backshell that provides strain relief and protection for the cable.
-
Yes, the MS3116F8-4S connector is compatible with other connectors in the MIL-DTL-38999 series. It is a standard connector that meets the requirements of the MIL-DTL-38999 specification.