Part Details for MS3116F8-4P by Cinch Connectivity Solutions
Results Overview of MS3116F8-4P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F8-4P Information
MS3116F8-4P by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116F8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3116F8-4P
|
FDH Electronics | Connector Min Qty: 1 | 76 |
|
$19.8090 / $26.2920 | Buy Now RFQ |
Part Details for MS3116F8-4P
MS3116F8-4P CAD Models
MS3116F8-4P Part Data Attributes
|
MS3116F8-4P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-4P
Cinch Connectivity Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3116F8-4P
This table gives cross-reference parts and alternative options found for MS3116F8-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F8-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116F8-4P | ITT Interconnect Solutions | $42.9835 | MS3116F8-4P, | MS3116F8-4P vs MS3116F8-4P |
MS3116F8-4P | SOURIAU-SUNBANK | $57.2790 | MIL Series Connector, 4 Contact(s), Male, Solder Terminal, Plug, | MS3116F8-4P vs MS3116F8-4P |
MS3116F8-4P | Eaton Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Male, Solder Terminal, Plug, | MS3116F8-4P vs MS3116F8-4P |
MS3116F8-4P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 4 Contact(s), Male, Solder Terminal, Plug, | MS3116F8-4P vs MS3116F8-4P |
MS3116F8-4P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3116F8-4P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the MS3116F8-4P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
Yes, the MS3116F8-4P connector is designed to operate in harsh environments, including temperatures ranging from -65°C to 200°C and humidity up to 95% RH.
-
The MS3116F8-4P connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3116F8-4P connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.