Part Details for MS3116F8-3P by Amphenol Corporation
Results Overview of MS3116F8-3P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F8-3P Information
MS3116F8-3P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116F8-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4105
|
Avnet Americas | - Bulk (Alt: 85C4105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$49.4500 / $51.3800 | Buy Now |
DISTI #
MS3116F8-3P
|
Avnet Americas | - Bulk (Alt: MS3116F8-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3116F8-3P
|
Avnet Americas | - Bulk (Alt: MS3116F8-3P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4609 / $64.8396 | Buy Now |
DISTI #
654-MS3116F8-3P
|
Mouser Electronics | Circular MIL Spec Connector 3P #20 PIN CONTACTS RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
51503146
|
Verical | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1504 | Americas - 24 |
|
$64.4410 / $67.8080 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 131 |
|
$40.3191 / $52.0246 | Buy Now | |
DISTI #
MS3116F8-3P
|
TTI | Circular MIL Spec Connector 3P #20 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 103 In Stock |
|
$49.1500 / $62.1600 | Buy Now |
DISTI #
MS3116F8-3P
|
TTI | Circular MIL Spec Connector 3P #20 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 103 In Stock |
|
$49.1500 / $62.1600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 52 |
|
$51.0200 / $60.3000 | Buy Now |
Part Details for MS3116F8-3P
MS3116F8-3P CAD Models
MS3116F8-3P Part Data Attributes
|
MS3116F8-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |
Alternate Parts for MS3116F8-3P
This table gives cross-reference parts and alternative options found for MS3116F8-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F8-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116F8-3P | ITT Interconnect Solutions | $40.0513 | MS3116F8-3P, | MS3116F8-3P vs MS3116F8-3P |
MS3116F8-3P Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance and to prevent damage to the connector.
-
Yes, the MS3116F8-3P is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-38999, which includes sinusoidal vibration testing at 20 Gs peak acceleration.
-
The MS3116F8-3P is designed to operate in a wide range of temperatures (-65°C to 200°C) and can withstand exposure to various chemicals, including fuels, oils, and solvents. However, it's essential to consult the datasheet and Amphenol's application notes for specific guidance on environmental usage.
-
The MS3116F8-3P has a minimum mating cycle life of 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
The MS3116F8-3P can be used with both cable assemblies and PCB mounting. The connector is designed to be versatile and can be adapted to various applications, including cable-to-cable, cable-to-board, and board-to-board connections.