Part Details for MS3112E12-8S by Amphenol Industrial Operations
Results Overview of MS3112E12-8S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E12-8S Information
MS3112E12-8S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3112E12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5431
|
Newark | Circular Conn, Rcpt, 12-8, Box Mount, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3112 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Amphenol Industrial MS3112E12-8S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3400 / $36.1100 | Buy Now |
DISTI #
3937-MS3112E12-8S-339-ND
|
DigiKey | MIL-C-26482 SERIES 1 CONNECTOR, Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$135.6900 | Buy Now |
DISTI #
70010913
|
RS | Connector MILSPEC BOX MOUNTING RECEPTACLE CLASS E SIZE 12 8#20 SOLDER SOCKET CON Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$36.4100 / $45.5200 | Buy Now |
DISTI #
AMIMS3112E12-8S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port |
45 In Stock |
|
$35.2200 / $70.2200 | Buy Now |
DISTI #
AMIMS3112E12-8S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 01 On Order |
|
Buy Now | |
|
Master Electronics | Conn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port |
45 In Stock |
|
$35.2200 / $70.2200 | Buy Now |