Part Details for MS3108A20-17P by Amphenol Corporation
Results Overview of MS3108A20-17P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3108A20-17P Information
MS3108A20-17P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3108A20-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A20-17P
|
Avnet Americas | - Bulk (Alt: MS3108A20-17P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5874 / $75.3733 | Buy Now |
DISTI #
MS3108A20-17P
|
Avnet Americas | - Bulk (Alt: MS3108A20-17P) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6835 / $46.6452 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$82.7560 / $97.3600 | Buy Now |
Part Details for MS3108A20-17P
MS3108A20-17P CAD Models
MS3108A20-17P Part Data Attributes
|
MS3108A20-17P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A20-17P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |