Part Details for MS3106E28-21S by Defense Logistics Agency
Results Overview of MS3106E28-21S by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E28-21S Information
MS3106E28-21S by Defense Logistics Agency is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E28-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 104 |
|
RFQ |
Part Details for MS3106E28-21S
MS3106E28-21S CAD Models
MS3106E28-21S Part Data Attributes
|
MS3106E28-21S
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-21S
Defense Logistics Agency
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Contact Type | Solder Pot | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |
Alternate Parts for MS3106E28-21S
This table gives cross-reference parts and alternative options found for MS3106E28-21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E28-21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106F28-21S | Defense Logistics Agency | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E28-21S vs MS3106F28-21S |
GTCL06AF28-21S(B30)(027) | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | MS3106E28-21S vs GTCL06AF28-21S(B30)(027) |
GTSL06LCFZ28-21S | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E28-21S vs GTSL06LCFZ28-21S |
GTCL06CF28-21S | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | MS3106E28-21S vs GTCL06CF28-21S |
MS3106R28-21S | Defense Logistics Agency | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E28-21S vs MS3106R28-21S |
GTSL06CF28-21S | Amphenol Corporation | Check for Price | 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E28-21S vs GTSL06CF28-21S |
GTCL06R28-21S | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | MS3106E28-21S vs GTCL06R28-21S |