Part Details for MS3106E14S-5P by ITT Interconnect Solutions
Results Overview of MS3106E14S-5P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E14S-5P Information
MS3106E14S-5P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0094
|
Newark | Circular Connector, Plug, 14S-5, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3106E14S-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6400 / $58.8800 | Buy Now |
DISTI #
MS3106E14S-5PPG-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1135 In Stock |
|
$43.9700 / $87.9400 | Buy Now |
DISTI #
1200-1096-ND
|
DigiKey | CONN PLUG MALE 5P SOLDER CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8958 / $60.7400 | Buy Now |
DISTI #
MS3106E14S-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106E14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 57 |
|
$41.5247 | Buy Now |
DISTI #
965-MS3106E14S5P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT RECP WALL RoHS: Not Compliant | 115 |
|
$46.7000 / $61.3300 | Buy Now |
DISTI #
ITTMS3106E14S-5P
|
Heilind Electronics | 5015 SI STR PLUG 5#16 PIN | Americas - 0 in Stock25 On Order |
|
$42.0632 / $47.7135 | Buy Now |
|
Onlinecomponents.com | MIL Series Connector - 5 Contact - Aluminum Alloy - Male - Solder Terminal - Plug RoHS: Compliant |
45 In Stock |
|
$27.0500 / $36.6700 | Buy Now |
DISTI #
37198148
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1135 |
|
$37.1454 / $43.0419 | Buy Now |
DISTI #
51591849
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1345 | Americas - 45 |
|
$36.8290 / $47.6710 | Buy Now |
DISTI #
MS3106E14S-5P
|
TTI | Circular MIL Spec Connector ER 5C 5#16S SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1998 In Stock |
|
$30.1100 / $69.9000 | Buy Now |
Part Details for MS3106E14S-5P
MS3106E14S-5P CAD Models
MS3106E14S-5P Part Data Attributes
|
MS3106E14S-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E14S-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3106E14S-5P
This table gives cross-reference parts and alternative options found for MS3106E14S-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E14S-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106F14S-5P | ITT Interconnect Solutions | $41.0091 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106E14S-5P vs MS3106F14S-5P |
MS3106R14S-5P | ITT Interconnect Solutions | $45.2223 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106E14S-5P vs MS3106R14S-5P |
GTSY06LCF14S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-5P vs GTSY06LCF14S-5P |
MS3106F14S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106E14S-5P vs MS3106F14S-5P |
MS3106R14S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106E14S-5P vs MS3106R14S-5P |
GTCL06F14S-5P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-5P vs GTCL06F14S-5P(B30) |
GTCL06CF14S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-5P vs GTCL06CF14S-5P |
MS3106F14S-5P-F42 | ITT Interconnect Solutions | Check for Price | MS3106F14S-5P-F42 | MS3106E14S-5P vs MS3106F14S-5P-F42 |
GTSY06CF14S-5P | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-5P vs GTSY06CF14S-5P |
GTCL06LCF14S-5P(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-5P vs GTCL06LCF14S-5P(LC) |
MS3106E14S-5P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3106E14S-5P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the MS3106E14S-5P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3106E14S-5P connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The MS3106E14S-5P connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3106E14S-5P connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.