Part Details for MS3106E14S-2SY by ITT Interconnect Solutions
Results Overview of MS3106E14S-2SY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E14S-2SY Information
MS3106E14S-2SY by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E14S-2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E14S-2SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106E14S-2SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E14S-2SY
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG | 0 |
|
$34.6200 / $60.2100 | Order Now |
DISTI #
MS3106E14S-2SY
|
PEI Genesis | ER 4C 4#16S SKT PLUG Min Qty: 1 | 865 |
|
$32.7400 / $54.5700 | Buy Now |
Part Details for MS3106E14S-2SY
MS3106E14S-2SY CAD Models
MS3106E14S-2SY Part Data Attributes
|
MS3106E14S-2SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E14S-2SY
ITT Interconnect Solutions
MS3106E14S-2SY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 240 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | Y | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3106E14S-2SY
This table gives cross-reference parts and alternative options found for MS3106E14S-2SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E14S-2SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTSL06LCFZ14S-2SY | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E14S-2SY vs GTSL06LCFZ14S-2SY |
MS3106R14S-2SY | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E14S-2SY vs MS3106R14S-2SY |
MS3106R14S-2SY | ITT Interconnect Solutions | Check for Price | MS3106R14S-2SY, | MS3106E14S-2SY vs MS3106R14S-2SY |