Part Details for MS3106E 10SL-4S(+B) by Amphenol Industrial Operations
Results Overview of MS3106E 10SL-4S(+B) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E 10SL-4S(+B) Information
MS3106E 10SL-4S(+B) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-110SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 10 Position, 2mm Pitch | |
89361-710SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for MS3106E 10SL-4S(+B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMMS3106E 10SL-4S(+B)
|
Heilind Electronics | STRAIGHT PLUG WITH STRAIN RELI DS3106E 10SL-4S(+B) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3106E 10SL-4S(+B)
|
Interstate Connecting Components | STRAIGHT PLUG WITH STRAIN RELI DS3106E 10SL-4S(+B) | 0 |
|
Buy Now |