Part Details for MS3106A28-2P by Amphenol Industrial Operations
Results Overview of MS3106A28-2P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106A28-2P Information
MS3106A28-2P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106A28-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481171
|
Farnell | CONNECTOR, CIRCULAR, SIZE 28, 14WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 41 |
|
$104.9180 | Buy Now |
DISTI #
339-MS3106A28-2P-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
17 In Stock |
|
$38.1250 / $55.3600 | Buy Now |
DISTI #
3937-MS3106A28-2P-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$462.8100 | Buy Now |
DISTI #
70662821
|
RS | Connector, Circular, 14P SIZE 28 STRAIGHT PLUG PIN 5015 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7600 / $59.7000 | RFQ |
DISTI #
AMIMS3106A28-2P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 23 in Stock |
|
$27.6129 / $35.2833 | Buy Now |
DISTI #
AMMMS3106A28-2P
|
Heilind Electronics | CONNPLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port | 0 |
|
$33.7700 / $47.1700 | Buy Now |
DISTI #
AMIMS3106A28-2P
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 69 |
|
$27.6129 / $35.2833 | Buy Now |
DISTI #
AMMMS3106A28-2P
|
Interstate Connecting Components | CONNPLUG | 0 |
|
Buy Now |