Part Details for MS3106A28-11PZ by Amphenol Industrial Operations
Results Overview of MS3106A28-11PZ by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106A28-11PZ Information
MS3106A28-11PZ by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106A28-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3106A28-11PZ-ND
|
DigiKey | AB 22C 8#16,4#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
95 In Stock |
|
$44.7100 / $89.4200 | Buy Now |
DISTI #
AMIMS3106A28-11PZ
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 0 in Stock |
|
$31.2740 / $39.9613 | Buy Now |
DISTI #
AMIMS3106A28-11PZ
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 0 |
|
$31.2740 / $39.9613 | Buy Now |