Part Details for MS3106A24-2P by Amphenol Corporation
Results Overview of MS3106A24-2P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106A24-2P Information
MS3106A24-2P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106A24-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A24-2P
|
Avnet Americas | - Bulk (Alt: MS3106A24-2P) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7091 / $26.3844 | Buy Now |
DISTI #
654-MS3106A24-2P
|
Mouser Electronics | Circular MIL Spec Connector 7P Size 24 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 23 |
|
$26.5800 / $33.1500 | Buy Now |
DISTI #
37268912
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$42.3164 / $46.2275 | Buy Now |
|
Quest Components | 1 |
|
$60.7050 | Buy Now | |
DISTI #
MS3106A24-2P
|
TTI | Circular MIL Spec Connector 7P Size 24 Straight Plug MIL-DTL-5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 88 In Stock |
|
$22.6800 / $39.4200 | Buy Now |
DISTI #
MS3106A24-2P
|
PEI Genesis | ER 7C 7#12 PIN PLUG Min Qty: 1 | 14 |
|
$40.0100 / $46.1700 | Buy Now |
Part Details for MS3106A24-2P
MS3106A24-2P CAD Models
MS3106A24-2P Part Data Attributes
|
MS3106A24-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106A24-2P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3106A24-2P
This table gives cross-reference parts and alternative options found for MS3106A24-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A24-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106A24-28P | Amphenol Corporation | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106A24-2P vs MS3106A24-28P |
MS3106A24-20S | ITT Interconnect Solutions | Check for Price | MS3106A24-20S, | MS3106A24-2P vs MS3106A24-20S |
MS-3106A24-28P | Amphenol Corporation | Check for Price | 24 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | MS3106A24-2P vs MS-3106A24-28P |
MS3106A24-2P | ITT Interconnect Solutions | Check for Price | MS3106A24-2P, | MS3106A24-2P vs MS3106A24-2P |
MS3106A24-2S | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106A24-2P vs MS3106A24-2S |
MS3106A24-28S | ITT Interconnect Solutions | Check for Price | MS3106A24-28S, | MS3106A24-2P vs MS3106A24-28S |
MS-3106A24-2S | Amphenol Corporation | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | MS3106A24-2P vs MS-3106A24-2S |
MS-3106A24-20S | Amphenol Corporation | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | MS3106A24-2P vs MS-3106A24-20S |
MS3106A24-28S | Amphenol Corporation | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106A24-2P vs MS3106A24-28S |
MS3106A24-20S | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106A24-2P vs MS3106A24-20S |
MS3106A24-2P Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance and to prevent damage to the connector.
-
Yes, the MS3106A24-2P is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
The MS3106A24-2P is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand exposure to various chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and Amphenol's application notes for specific guidance on environmental usage.
-
The MS3106A24-2P is designed to work with specific cable sizes and types. While it may be possible to use it with other cables, it's crucial to consult Amphenol's application notes and perform testing to ensure compatibility and reliability.
-
To ensure proper mating and unmating, follow the recommended mating and unmating procedures outlined in the datasheet and Amphenol's application notes. This includes ensuring the connector is properly aligned, using the correct amount of force, and avoiding twisting or bending the connector during mating or unmating.