Part Details for MS3105-28 by Glenair Inc
Results Overview of MS3105-28 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3105-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5912
|
Newark | Protective Covers - Dummy Stowage Receptacles |Glenair MS3105-28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$92.7100 / $342.0900 | Buy Now |
DISTI #
3937-MS3105-28-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$559.3800 | Buy Now |
DISTI #
654-MS3105-28
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE RoHS: Not Compliant | 0 |
|
$97.9400 / $361.3700 | Order Now |
|
Quest Components | CONNECTOR, DUMMY STOWAGE RECEPTACLE | 8 |
|
$111.4921 / $131.1672 | Buy Now |
DISTI #
MS3105-28
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEMS3105-28
|
Interstate Connecting Components | D52 - DUMMY RECPT | 0 |
|
Buy Now | |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 5 |
|
$225.6300 / $361.9900 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 5 |
|
$536.9230 / $719.2150 | Buy Now |
Part Details for MS3105-28
MS3105-28 CAD Models
MS3105-28 Part Data Attributes
MS3105-28 Frequently Asked Questions (FAQ)
-
The mating cycle life of the MS3105-28 connector is typically 500-1000 cycles, depending on the application and environmental conditions.
-
Yes, the MS3105-28 connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications where vibration is a concern.
-
Yes, the MS3105-28 connector is designed to operate in harsh environments, including high temperatures up to 200°C and high humidity. However, the specific environmental conditions should be reviewed with Glenair Inc to ensure the connector meets the application requirements.
-
The typical lead time for delivery of the MS3105-28 connector is 8-12 weeks, depending on the quantity and specific configuration required. Expedited delivery options may be available upon request.
-
Yes, the MS3105-28 connector should be stored in a clean, dry environment, away from direct sunlight and moisture. Handling should be done with clean, dry gloves or a soft, dry cloth to prevent damage to the connector's finish.