Part Details for MS3102R24-12P by Amphenol Corporation
Results Overview of MS3102R24-12P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R24-12P Information
MS3102R24-12P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3102R24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4363953
|
Farnell | MIL SPEC CIR CONN, RCPT, 24-12, SOLDER RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 800 |
|
$64.2632 / $67.9751 | Buy Now |
DISTI #
654-MS3102R24-12P
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 24 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 1 |
|
$47.9700 | Buy Now |
DISTI #
68407015
|
Verical | Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1000 |
|
$44.0400 / $47.5600 | Buy Now |
DISTI #
MS3102R24-12P
|
TTI | Circular MIL Spec Connector 5P SIZE 24 BOX MOUNT RECEPTACLE PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$41.2500 / $47.4900 | Buy Now |
Part Details for MS3102R24-12P
MS3102R24-12P CAD Models
MS3102R24-12P Part Data Attributes
|
MS3102R24-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-12P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3102R24-12P
This table gives cross-reference parts and alternative options found for MS3102R24-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R24-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102R24-12P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3102R24-12P vs MS3102R24-12P |
ACS02A24-12P(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R24-12P vs ACS02A24-12P(023) |
ACSL02E24-12P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R24-12P vs ACSL02E24-12P(B30) |
ACSL02E24-12P(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R24-12P vs ACSL02E24-12P(072) |
MS3102C24-12P | Amphenol Corporation | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | MS3102R24-12P vs MS3102C24-12P |
ACSL02A24-12P(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102R24-12P vs ACSL02A24-12P(G96) |