Part Details for MS3102R22-28P by ITT Interconnect Solutions
Results Overview of MS3102R22-28P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R22-28P Information
MS3102R22-28P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102R22-28P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5271
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon MS3102R22-28P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.9000 / $35.0500 | Buy Now |
DISTI #
IMS3102R22-28P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3102R22-28P
|
Avnet Americas | - Bulk (Alt: MS3102R22-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R22-28P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP | 0 |
|
$35.0000 / $44.9800 | Order Now |
DISTI #
ITTMS3102R22-28P
|
Heilind Electronics | MIL-C-5015 BXMTRECP 7#22 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
ITTMS3102R22-28P
|
Interstate Connecting Components | MIL-C-5015 BXMTRECP 7#22 P | 0 |
|
Buy Now | |
DISTI #
MS3102R22-28P
|
PEI Genesis | ER 7C 7#12 SKT RECP Min Qty: 1 | 6 |
|
$39.0200 | Buy Now |
DISTI #
MS3102R22-28P
|
ECCO | 1 |
|
Buy Now |
Part Details for MS3102R22-28P
MS3102R22-28P CAD Models
MS3102R22-28P Part Data Attributes
|
MS3102R22-28P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R22-28P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:7; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:22; Circular Contact Gender:Pin; Circular Shell Style:Box Mount Receptacle; Insert Arrangement:22-28
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |