Part Details for MS3102E22-28P by ITT Interconnect Solutions
Results Overview of MS3102E22-28P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102E22-28P Information
MS3102E22-28P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102E22-28P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0036
|
Newark | Circular Conn, Rcpt, 22-28, Box Mount, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3102E22-28P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.6200 / $36.5600 | Buy Now |
DISTI #
IMS3102E22-28P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3102E22-28P
|
Avnet Americas | - Bulk (Alt: MS3102E22-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E22-28P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN RECP LINE | 0 |
|
$26.7600 / $47.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
MS3102E22-28P
|
TTI | Circular MIL Spec Connector ER 7C 7#12 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.2000 / $45.9100 | Buy Now |
DISTI #
MS3102E22-28P
|
PEI Genesis | ER 7C 7#12 PIN RECP LINE Min Qty: 1 | 6 |
|
$35.7500 | Buy Now |
DISTI #
MS3102E22-28P
|
ECCO | 1 |
|
Buy Now |
Part Details for MS3102E22-28P
MS3102E22-28P CAD Models
MS3102E22-28P Part Data Attributes
|
MS3102E22-28P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-28P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:7; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:22; Circular Contact Gender:Pin; Circular Shell Style:Box Mount Receptacle; Insert Arrangement:22-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 22-28 |
MS3102E22-28P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3102E22-28P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 10-15 in-lbs (1.1-1.7 Nm) for the backshell.
-
Yes, the MS3102E22-28P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3102E22-28P connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The MS3102E22-28P connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3102E22-28P connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.