Part Details for MS3102E16-11S by Amphenol Industrial Operations
Results Overview of MS3102E16-11S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102E16-11S Information
MS3102E16-11S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102E16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6908
|
Newark | Circular Connector, Receptacle, Size 16, 2 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Contact Plating:Silverrohs Compliant: No |Amphenol Industrial MS3102E16-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$18.0500 | Buy Now |
DISTI #
339-MS3102E16-11S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$29.4663 / $43.5000 | Buy Now |
DISTI #
3937-MS3102E16-11S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$14.6727 / $43.8700 | Buy Now |
DISTI #
70010044
|
RS | Connector box receptacle class e size 16 2 #12 solder socket contact olive drab Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$23.0100 / $29.8800 | Buy Now |
DISTI #
AMIMS3102E16-11S
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 40 in Stock |
|
$7.8541 / $10.0359 | Buy Now |
DISTI #
AMMMS3102E16-11S
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | 0 |
|
$29.0800 / $38.1000 | Buy Now |
DISTI #
AMIMS3102E16-11S
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 122 |
|
$7.8541 / $10.0359 | Buy Now |
DISTI #
AMMMS3102E16-11S
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |