Part Details for MS3102E14S-2P by Amphenol Corporation
Results Overview of MS3102E14S-2P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102E14S-2P Information
MS3102E14S-2P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102E14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5261
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: 34H5261) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$8.8100 / $11.1300 | Buy Now |
DISTI #
MS3102E14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2156 / $6.0172 | Buy Now |
DISTI #
654-MS3102E14S-2P
|
Mouser Electronics | Circular MIL Spec Connector 4P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$5.8100 / $9.4700 | Order Now |
DISTI #
81754346
|
Verical | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$34.4700 / $45.2900 | Buy Now |
DISTI #
20652622
|
Verical | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$6.4181 / $8.5181 | Buy Now |
DISTI #
88069918
|
Verical | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2510 | Americas - 20 |
|
$7.8000 / $12.8180 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MIL-C-5015, Solder Contact | 9 |
|
$8.0400 / $12.0600 | Buy Now |
DISTI #
MS3102E14S-2P
|
TTI | Circular MIL Spec Connector 4P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3126 In Stock |
|
$5.7800 / $10.3800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 715 |
|
$6.6000 / $10.3900 | Buy Now |
Part Details for MS3102E14S-2P
MS3102E14S-2P CAD Models
MS3102E14S-2P Part Data Attributes
|
MS3102E14S-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E14S-2P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3102E14S-2P
This table gives cross-reference parts and alternative options found for MS3102E14S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E14S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102E14S-2P | ITT Interconnect Solutions | $13.3259 | MIL Series Connector, | MS3102E14S-2P vs MS3102E14S-2P |
MS3102E14S-2P Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance and to prevent damage to the connector.
-
Yes, the MS3102E14S-2P is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
The maximum operating temperature for the MS3102E14S-2P is 200°C (392°F), making it suitable for high-temperature applications.
-
Yes, the MS3102E14S-2P is designed to operate in harsh environments and meets the requirements of MIL-DTL-5015, which includes testing for humidity, salt spray, and fluid resistance.
-
The MS3102E14S-2P can be used with a cable assembly or soldered to a PCB, depending on the specific application requirements.