Part Details for MS3102A16S-8P by Amphenol Industrial Operations
Results Overview of MS3102A16S-8P by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102A16S-8P Information
MS3102A16S-8P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102A16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1917368
|
Farnell | CIRCULAR, SIZE 16S, 5WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 690 |
|
$16.8518 / $19.0638 | Buy Now |
DISTI #
339-MS3102A16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$12.2916 / $19.0600 | Buy Now |
DISTI #
70010002
|
RS | Connector box receptacle class a size 16s 5 #16 solder pin contact olive drab Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$14.8200 / $19.2500 | Buy Now |
DISTI #
AMIMS3102A16S-8P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 47 in Stock |
|
$6.6225 / $8.4620 | Buy Now |
DISTI #
AMMMS3102A16S-8P
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port Automotive |
50 In Stock 202 On Order |
|
$11.9300 / $16.1500 | Buy Now |
DISTI #
AMIMS3102A16S-8P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 144 |
|
$6.6225 / $8.4620 | Buy Now |
DISTI #
AMMMS3102A16S-8P
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
MS3102A16S-8P
|
ECCO | 110 |
|
$16.1500 | Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port Automotive |
50 In Stock 202 On Order |
|
$11.9300 / $16.1500 | Buy Now |