Part Details for MS3102A12S-3P by Amphenol Corporation
Results Overview of MS3102A12S-3P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102A12S-3P Information
MS3102A12S-3P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102A12S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A12S-3P
|
Avnet Americas | - Bulk (Alt: MS3102A12S-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$2.8245 | Buy Now |
DISTI #
75X2129
|
Avnet Americas | - Bulk (Alt: 75X2129) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$17.7800 / $19.2200 | Buy Now |
DISTI #
MS3102A12S-3P
|
Avnet Americas | - Bulk (Alt: MS3102A12S-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0860 / $9.7020 | Buy Now |
DISTI #
654-MS3102A12S-3P
|
Mouser Electronics | Circular MIL Spec Connector SIZE 12S 2P #16 BOX MNT RECPT RoHS: Not Compliant | 10 |
|
$10.1400 / $15.7300 | Buy Now |
DISTI #
58286168
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2131 | Americas - 95 |
|
$13.5070 / $18.8240 | Buy Now |
DISTI #
23587061
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$6.3431 / $7.7265 | Buy Now |
DISTI #
MS3102A12S-3P
|
TTI | Circular MIL Spec Connector SIZE 12S 2P #16 BOX MNT RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 161 In Stock |
|
$20.7300 | Buy Now |
Part Details for MS3102A12S-3P
MS3102A12S-3P CAD Models
MS3102A12S-3P Part Data Attributes
|
MS3102A12S-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A12S-3P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
MS3102A12S-3P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3102A12S-3P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the MS3102A12S-3P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3102A12S-3P connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The MS3102A12S-3P connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3102A12S-3P connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.