Part Details for MS3101F16S-4P by ITT Interconnect Solutions
Results Overview of MS3101F16S-4P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101F16S-4P Information
MS3101F16S-4P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101F16S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4902
|
Newark | Connector Circular Cable Plug 02Ct Pin |Itt Cannon MS3101F16S-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4900 / $64.1500 | Buy Now |
DISTI #
IMS3101F16S-4P-ND
|
DigiKey | CONN RCPT MALE 2POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$52.7100 / $105.4200 | Buy Now |
DISTI #
MS3101F16S-4P
|
Avnet Americas | - Bulk (Alt: MS3101F16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F16S-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP LINE | 0 |
|
$42.6800 / $52.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 On Order |
|
$0 | Buy Now |
DISTI #
40671265
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$92.3787 / $118.5408 | Buy Now |
DISTI #
MS3101F16S-4P
|
PEI Genesis | ER 2C 2#16S SKT RECP LINE Min Qty: 1 | 12 |
|
$46.1200 / $53.2200 | Buy Now |
DISTI #
MS3101F16S-4P
|
ECCO | 40 |
|
Buy Now |
Part Details for MS3101F16S-4P
MS3101F16S-4P CAD Models
MS3101F16S-4P Part Data Attributes
|
MS3101F16S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F16S-4P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:2; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:16S; Circular Contact Gender:Pin; Circular Shell Style:Cable Receptacle; Insert Arrangement:16S-4
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |