Part Details for MS3101A20-23S by Amphenol Industrial Operations
Results Overview of MS3101A20-23S by Amphenol Industrial Operations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101A20-23S Information
MS3101A20-23S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101A20-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1971
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101A20-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$56.4700 / $61.8500 | Buy Now |
DISTI #
339-MS3101A20-23S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
24 In Stock |
|
$24.5730 / $36.2800 | Buy Now |
DISTI #
3937-MS3101A20-23S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$52.0000 / $106.4000 | Buy Now |
DISTI #
3634-MS3101A20-23S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$189.9800 | Buy Now |
DISTI #
70594496
|
RS | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2500 | RFQ |
DISTI #
AMIMS3101A20-23S
|
Heilind Electronics | 5015 Solder In-Line Recp. SKT Contacts | Americas - 14 in Stock |
|
$26.2765 / $33.5757 | Buy Now |
DISTI #
AMMMS3101A20-23S
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port |
17 On Order |
|
$24.9900 / $33.8700 | Buy Now |
DISTI #
AMIMS3101A20-23S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. SKT Contacts | 42 |
|
$26.2765 / $33.5757 | Buy Now |
DISTI #
AMMMS3101A20-23S
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |