Part Details for MS3100R22-10SZ by Defense Logistics Agency
Results Overview of MS3100R22-10SZ by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100R22-10SZ Information
MS3100R22-10SZ by Defense Logistics Agency is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS3100R22-10SZ
MS3100R22-10SZ CAD Models
MS3100R22-10SZ Part Data Attributes
|
MS3100R22-10SZ
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3100R22-10SZ
Defense Logistics Agency
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 325 | |
Other Description | Receptacle, Wall Mount | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-10 |
Alternate Parts for MS3100R22-10SZ
This table gives cross-reference parts and alternative options found for MS3100R22-10SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R22-10SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3100E22-10SZ | Defense Logistics Agency | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3100R22-10SZ vs MS3100E22-10SZ |
MS3100F22-10SZ | Defense Logistics Agency | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3100R22-10SZ vs MS3100F22-10SZ |
97-3100A-22-10SZ | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | MS3100R22-10SZ vs 97-3100A-22-10SZ |
ACSL00F22-10RZ(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACSL00F22-10RZ(G96) |
ACS00AF22-10RZ(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACS00AF22-10RZ(116) |
ACSL00E22-10RZ(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACSL00E22-10RZ(G96) |
ACS00E22-10SZ(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACS00E22-10SZ(023) |
ACSL00A22-10RZ(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACSL00A22-10RZ(G96) |
ACS00PGA22-10SZ(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACS00PGA22-10SZ(025) |
ACSL00E22-10SZ(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R22-10SZ vs ACSL00E22-10SZ(B30) |