Part Details for MS3100R22-10P by Amphenol Industrial Operations
Results Overview of MS3100R22-10P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100R22-10P Information
MS3100R22-10P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for MS3100R22-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J0103
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100R22-10P RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8000 / $101.1600 | Buy Now |
DISTI #
3937-MS3100R22-10P-339-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$418.5900 | Buy Now |
DISTI #
73301193
|
RS | Connector, RECEPT Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0600 | RFQ |
DISTI #
AMIMS3100R22-10P
|
Heilind Electronics | 5015 R SOLDER WALL MT RECP PIN CONTACTS | Americas - 0 in Stock |
|
$89.9723 | Buy Now |
DISTI #
AMIMS3100R22-10P
|
Interstate Connecting Components | 5015 R SOLDER WALL MT RECP PIN CONTACTS | 2 |
|
$89.9723 | Buy Now |