-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MS3100F10SL-4P,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100F10SL-4P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F10SL-4P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
MS3100F10SL-4P
|
Avnet Americas | - Bulk (Alt: MS3100F10SL-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL | 0 |
|
$36.8600 / $61.7300 | Order Now |
DISTI #
MS3100F10SL-4P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 629 In Stock |
|
$34.6600 / $68.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3100F10SL-4P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3100F10SL-4P
ITT Interconnect Solutions
MS3100F10SL-4P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for MS3100F10SL-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F10SL-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3100E10SL-4P | ITT Interconnect Solutions | $33.9721 | MIL Series Connector, | MS3100F10SL-4P vs MS3100E10SL-4P |
CA3100E10SL-4P | ITT Interconnect Solutions | $37.9712 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | MS3100F10SL-4P vs CA3100E10SL-4P |
MS3100E10SL-4P | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100F10SL-4P vs MS3100E10SL-4P |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the MS3100F10SL-4P connector, as specified in the ITT Interconnect Solutions' application notes.
Yes, the MS3100F10SL-4P connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, and 3 axes, as per the MIL-DTL-5015 specification.
Yes, the MS3100F10SL-4P connector is designed to operate in harsh environments, with a temperature range of -55°C to 150°C and a humidity rating of 95% RH at 40°C, making it suitable for use in aerospace, defense, and industrial applications.
The MS3100F10SL-4P connector has a mating cycle life of 500 cycles, as specified in the MIL-DTL-5015 specification, ensuring reliable connections even in applications with frequent mating and unmating.
Yes, the MS3100F10SL-4P connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmentally friendly and safe use in various applications.