Part Details for MS3100E20-15P by Amphenol Corporation
Results Overview of MS3100E20-15P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100E20-15P Information
MS3100E20-15P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3100E20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-15P
|
Avnet Americas | ER 7C 712 PIN RECP WALL - Bulk (Alt: MS3100E20-15P) Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3100E20-15P
|
Mouser Electronics | Circular MIL Spec Connector RECEPTACLE | 0 |
|
$39.9600 / $42.3400 | Order Now |
Part Details for MS3100E20-15P
MS3100E20-15P CAD Models
MS3100E20-15P Part Data Attributes
|
MS3100E20-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-15P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3100E20-15P
This table gives cross-reference parts and alternative options found for MS3100E20-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E20-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS00A20-15P(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100E20-15P vs ACS00A20-15P(072) |
ACS00AF20-15P(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100E20-15P vs ACS00AF20-15P(023) |
ACS00F20-15P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100E20-15P vs ACS00F20-15P(B30) |
ACS00E20-15P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100E20-15P vs ACS00E20-15P(B30) |
ACS00E20-15P(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100E20-15P vs ACS00E20-15P(G96) |
MS3100E20-15P-F187 | ITT Interconnect Solutions | Check for Price | MS3100E20-15P-F187, | MS3100E20-15P vs MS3100E20-15P-F187 |