Part Details for MS3100E10SL-4P by ITT Interconnect Solutions
Results Overview of MS3100E10SL-4P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100E10SL-4P Information
MS3100E10SL-4P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3100E10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100E10SL-4P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
MS3100E10SL-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1077 | Buy Now |
DISTI #
965-MS3100E10SL4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$49.6100 / $64.2500 | Order Now |
DISTI #
ITTMS3100E10SL-4P
|
Heilind Electronics | MS3100E10SL-4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$30.4300 / $62.1000 | Buy Now |
DISTI #
20704589
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 492 |
|
$30.2317 / $40.1245 | Buy Now |
DISTI #
MS3100E10SL-4P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 629 In Stock |
|
$33.6500 / $63.1200 | Buy Now |
DISTI #
ITTMS3100E10SL-4P
|
Interstate Connecting Components | MS3100E10SL-4P | 0 |
|
Buy Now | |
DISTI #
MS3100E10SL-4P
|
PEI Genesis | ER 2C 2#16 PIN RECP WALL Min Qty: 1 | 38 |
|
$31.5100 / $41.2100 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$30.4300 / $62.1000 | Buy Now |
Part Details for MS3100E10SL-4P
MS3100E10SL-4P CAD Models
MS3100E10SL-4P Part Data Attributes
|
MS3100E10SL-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E10SL-4P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for MS3100E10SL-4P
This table gives cross-reference parts and alternative options found for MS3100E10SL-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E10SL-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.