Part Details for MS3100E10SL-4P by Amphenol Corporation
Results Overview of MS3100E10SL-4P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100E10SL-4P Information
MS3100E10SL-4P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3100E10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E10SL-4P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8864 / $11.8972 | Buy Now |
DISTI #
654-MS3100E10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP RoHS: Not Compliant | 122 |
|
$11.7800 / $18.2700 | Buy Now |
DISTI #
71297366
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2342 | Americas - 25 |
|
$31.4340 / $38.9480 | Buy Now |
DISTI #
MS3100E10SL-4P
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 336 In Stock |
|
$14.1800 / $17.8600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$23.5200 / $25.3300 | Buy Now |
Part Details for MS3100E10SL-4P
MS3100E10SL-4P CAD Models
MS3100E10SL-4P Part Data Attributes
|
MS3100E10SL-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E10SL-4P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3100E10SL-4P
This table gives cross-reference parts and alternative options found for MS3100E10SL-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E10SL-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3100E10SL-4P | ITT Interconnect Solutions | $33.9721 | MIL Series Connector, | MS3100E10SL-4P vs MS3100E10SL-4P |
MS3100F10SL-4P | ITT Interconnect Solutions | $35.6295 | MS3100F10SL-4P, | MS3100E10SL-4P vs MS3100F10SL-4P |
CA3100E10SL-4P | ITT Interconnect Solutions | $37.9712 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | MS3100E10SL-4P vs CA3100E10SL-4P |
MS3100E10SL-4P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3100E10SL-4P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 10-15 in-lbs (1.1-1.7 Nm) for the backshell.
-
Yes, the MS3100E10SL-4P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3100E10SL-4P connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 150°C and humidity up to 95% RH.
-
Yes, the MS3100E10SL-4P connector is part of the MS3100 series and is compatible with other connectors in the series, including the MS3100E10SL-5P and MS3100E10SL-6P.
-
The typical lead time for delivery of the MS3100E10SL-4P connector is 6-8 weeks, but this may vary depending on the quantity and availability of the product.