Part Details for MS3100A14S-7P by ITT Interconnect Solutions
Results Overview of MS3100A14S-7P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100A14S-7P Information
MS3100A14S-7P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS3100A14S-7P
MS3100A14S-7P CAD Models
MS3100A14S-7P Part Data Attributes
|
MS3100A14S-7P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3100A14S-7P
ITT Interconnect Solutions
MS3100A14S-7P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for MS3100A14S-7P
This table gives cross-reference parts and alternative options found for MS3100A14S-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A14S-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3100A14S-6P | ITT Interconnect Solutions | Check for Price | MS3100A14S-6P, | MS3100A14S-7P vs MS3100A14S-6P |
MS3100A14S-6P | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A14S-6P |
MS3100A16-10P | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A16-10P |
MS3100A14S-9P | ITT Interconnect Solutions | Check for Price | MS3100A14S-9P, | MS3100A14S-7P vs MS3100A14S-9P |
MS3100A14S-7P | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A14S-7P |
MS-3100A14S-7S | Amphenol Corporation | Check for Price | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MS3100A14S-7P vs MS-3100A14S-7S |
MS3100A14S-9P | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A14S-9P |
MS3100A14S-6S | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A14S-6S |
MS3100A16-11P | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3100A14S-7P vs MS3100A16-11P |
MS-3100A14S-9S | Amphenol Corporation | Check for Price | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MS3100A14S-7P vs MS-3100A14S-9S |