Part Details for MS27786-26 by Honeywell Sensing and Control / Clarostat
Results Overview of MS27786-26 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27786-26 Information
MS27786-26 by Honeywell Sensing and Control / Clarostat is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27786-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-26 RoHS: Compliant |
3 In Stock |
|
$439.4400 / $477.3500 | Buy Now |