Part Details for MS27722-22 by Honeywell Sensing and Control
Results Overview of MS27722-22 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27722-22 Information
MS27722-22 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27722-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
101TL1-2
|
TTI | Toggle Switches SEALED OI TOGGLES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$43.1400 / $52.8300 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON SPST Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
122 In Stock |
|
$42.0900 / $52.5700 | Buy Now |
Part Details for MS27722-22
MS27722-22 CAD Models
MS27722-22 Part Data Attributes
|
MS27722-22
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27722-22
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 34.04 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |