Part Details for MS27719-26-1 by Honeywell Sensing and Control
Results Overview of MS27719-26-1 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27719-26-1 Information
MS27719-26-1 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27719-26-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12TW1-8
|
TTI | Toggle Switches Toggle SW 2POLE 2POS SOLDER TERM STD LVR Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.9100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27719-26-1 RoHS: Compliant | 0 |
|
$60.6400 / $73.9300 | Buy Now |
Part Details for MS27719-26-1
MS27719-26-1 CAD Models
MS27719-26-1 Part Data Attributes
|
MS27719-26-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27719-26-1
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 13.59 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |
MS27719-26-1 Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the MS27719-26-1 sensor is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper seating and prevent damage to the threads.
-
Yes, the MS27719-26-1 sensor is designed to operate in high-vibration environments. It has a rugged design and is tested to withstand vibrations up to 10g peak acceleration.
-
The MS27719-26-1 sensor does not require calibration. It is factory-calibrated and ready to use out of the box. However, it's recommended to perform a system-level calibration to ensure accurate readings in your specific application.
-
The response time of the MS27719-26-1 sensor is typically less than 10 ms, making it suitable for applications that require fast pressure measurements.
-
The MS27719-26-1 sensor has a stainless steel housing and is designed to operate in harsh environments. However, it's recommended to consult with Honeywell's application engineers to determine the suitability of the sensor for your specific corrosive environment.