Part Details for MS27719-23-1 by Honeywell Sensing and Control
Results Overview of MS27719-23-1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27719-23-1 Information
MS27719-23-1 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27719-23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$42.5300 / $56.9100 | Buy Now |
Part Details for MS27719-23-1
MS27719-23-1 CAD Models
MS27719-23-1 Part Data Attributes
|
MS27719-23-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27719-23-1
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 13.59 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |
MS27719-23-1 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector facing downwards to prevent moisture ingress.
-
The MS27719-23-1 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure optimal performance in the specific application.
-
The maximum operating temperature range for the MS27719-23-1 is -40°C to 125°C (-40°F to 257°F).
-
The MS27719-23-1 is not designed for use in vacuum or high-altitude applications. It's recommended to consult with Honeywell Sensing and Control for custom solutions for such applications.
-
The recommended wiring is a twisted pair with a shielded cable, and the connector type is a 3-pin M12 connector.