Part Details for MS27718-27-1 by Honeywell Sensing and Control / Clarostat
Results Overview of MS27718-27-1 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27718-27-1 Information
MS27718-27-1 by Honeywell Sensing and Control / Clarostat is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27718-27-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
152 In Stock |
|
$43.2700 / $58.4900 | Buy Now |