Part Details for MS27718-26-1 by OTTO Engineering Inc
Results Overview of MS27718-26-1 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27718-26-1 Information
MS27718-26-1 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27718-26-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant |
90 In Stock |
|
$47.6000 / $70.3400 | Buy Now |
DISTI #
88069953
|
Verical | Miniature Toggle Switch Min Qty: 1 Package Multiple: 1 Date Code: 2513 | Americas - 87 |
|
$63.0450 / $88.2560 | Buy Now |
DISTI #
000000000001164714
|
Sager | Toggle Switches Min Qty: 1 | 378 |
|
$21.5300 / $30.4500 | Buy Now |
|
Master Electronics | Miniature Toggle Switch RoHS: Compliant |
90 In Stock |
|
$47.6000 / $70.3400 | Buy Now |
Part Details for MS27718-26-1
MS27718-26-1 CAD Models
MS27718-26-1 Part Data Attributes
|
MS27718-26-1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27718-26-1
OTTO Engineering Inc
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |