Part Details for MS27718-23-1 by Honeywell Sensing and Control
Results Overview of MS27718-23-1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27718-23-1 Information
MS27718-23-1 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS27718-23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED | 2 |
|
$50.7000 | Buy Now |
DISTI #
11TW1-3
|
TTI | Toggle Switches 1 Pole 2 Position Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 426 In Stock |
|
$33.7300 / $45.3400 | Buy Now |
DISTI #
MS27718-23-1
|
FDH Electronics | Switches Min Qty: 1 | 347 |
|
Buy Now RFQ | |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant |
621 In Stock |
|
$35.4300 / $47.0900 | Buy Now |
Part Details for MS27718-23-1
MS27718-23-1 CAD Models
MS27718-23-1 Part Data Attributes
|
MS27718-23-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27718-23-1
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Wire Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 13.59 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.47 inch | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
MS27718-23-1 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector down. This orientation helps to prevent moisture from entering the sensor.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the sensor. Avoid using liquids, chemicals, or abrasive materials that could damage the sensor.
-
The MS27718-23-1 is rated for vibration up to 10g peak acceleration, 10-2000 Hz, in accordance with IEC 60068-2-6.
-
The MS27718-23-1 is rated for operation up to 125°C (257°F). However, the sensor's accuracy and stability may be affected at high temperatures. Consult the datasheet and application notes for more information.
-
The MS27718-23-1 is calibrated at the factory and does not require additional calibration. However, if you need to perform a system-level calibration, consult the datasheet and application notes for guidance.