Part Details for MS27508E10B35P by Amphenol Aerospace
Results Overview of MS27508E10B35P by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27508E10B35P Information
MS27508E10B35P by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27508E10B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS27508E10B35P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$102.4200 / $120.5600 | Buy Now |
DISTI #
V90:2381_09166850
|
Arrow Electronics | Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$37.7900 / $46.8900 | Buy Now |
DISTI #
AAOMS27508E10B35P
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 1 in Stock |
|
$43.5836 / $53.5865 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port | 4 Factory Stock |
|
$70.6900 / $85.5100 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$98.0476 | Buy Now |
DISTI #
AAOMS27508E10B35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 3 |
|
$43.5836 / $53.5865 | Buy Now |
|
Master Electronics | Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port | 4 Factory Stock |
|
$70.6900 / $85.5100 | Buy Now |